



DC547A | |
|---|---|
DigiKey Part Number | DC547A-ND |
Manufacturer | |
Manufacturer Product Number | DC547A |
Description | EVAL BOARD FOR LTC1864L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1864L - 16 Bit 150k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range 0 ~ VREF |
Packaging Box | Power (Typ) @ Conditions 1.22mW @ 150kSPS |
Part Status Active | Utilized IC / Part LTC1864L |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 150k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €195.43000 | €195.43 |
| Unit Price without VAT: | €195.43000 |
|---|---|
| Unit Price with VAT: | €245.26465 |




