
DC2422A-B | |
|---|---|
DigiKey Part Number | DC2422A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2422A-B |
Description | EVAL BOARD FOR LTC7812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7812 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A |
Manufacturer Analog Devices Inc. | Voltage - Input 4V ~ 36V |
Packaging Box | Regulator Topology Boost, Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part LTC7812 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 10V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €189.67000 | €189.67 |
| Unit Price without VAT: | €189.67000 |
|---|---|
| Unit Price with VAT: | €238.03585 |



