
DC2123B | |
|---|---|
DigiKey Part Number | 505-DC2123B-ND |
Manufacturer | |
Manufacturer Product Number | DC2123B |
Description | EVAL BOARD FOR LT3790 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3790 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Analog Devices Inc. | Voltage - Input 8V ~ 56V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT3790 |
Voltage - Output 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €178.11000 | €178.11 |
| Unit Price without VAT: | €178.11000 |
|---|---|
| Unit Price with VAT: | €223.52805 |


