



DC2007A-B | |
|---|---|
DigiKey Part Number | DC2007A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2007A-B |
Description | EVAL BOARD FOR LTM4630 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4630 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 105A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 15V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 400kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4630 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €160.77000 | €160.77 |
| Unit Price without VAT: | €160.77000 |
|---|---|
| Unit Price with VAT: | €201.76635 |



