
DC1829A | |
|---|---|
DigiKey Part Number | 505-DC1829A-ND |
Manufacturer | |
Manufacturer Product Number | DC1829A |
Description | EVAL BOARD FOR LTC3866 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3866 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 30A |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3866 |
Voltage - Output 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €160.77000 | €160.77 |
| Unit Price without VAT: | €160.77000 |
|---|---|
| Unit Price with VAT: | €201.76635 |



