
DC1158A | |
|---|---|
DigiKey Part Number | DC1158A-ND |
Manufacturer | |
Manufacturer Product Number | DC1158A |
Description | EVAL BOARD FOR LTC3564 |
Customer Reference | |
Detailed Description | LTC3564 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.25A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Frequency - Switching 2.25MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3564 |
Voltage - Output 1.2V, 1.5V or 1.8V | Base Product Number |



