Similar
Similar
Similar
Direct
Similar
Similar
Similar

ADT75BRMZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADT75BRMZ-REELTR-ND - Tape & Reel (TR) 505-ADT75BRMZ-REELCT-ND - Cut Tape (CT) 505-ADT75BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT75BRMZ-REEL |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT75BRMZ-REEL Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±1°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-55°C ~ 100°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-MSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7311WTRZ-RL7 | Analog Devices Inc. | 1 004 | ADT7311WTRZ-RL7CT-ND | €4.90000 | Similar |
| ADT7312WCZ-PT7 | Analog Devices Inc. | 0 | 505-ADT7312WCZ-PT7-ND | €0.00000 | Similar |
| ADT7420UCPZ-RL7 | Analog Devices Inc. | 6 236 | 505-ADT7420UCPZ-RL7CT-ND | €8.72000 | Similar |
| NCT75DMR2G | onsemi | 287 | NCT75DMR2GOSCT-ND | €0.48000 | Direct |
| DS620U+ | Analog Devices Inc./Maxim Integrated | 327 | DS620U+-ND | €5.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.23000 | €3.23 |
| 10 | €2.43600 | €24.36 |
| 25 | €2.23720 | €55.93 |
| 100 | €2.01840 | €201.84 |
| 250 | €1.91420 | €478.55 |
| 500 | €1.89850 | €949.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.73575 | €5,207.25 |
| Unit Price without VAT: | €3.23000 |
|---|---|
| Unit Price with VAT: | €4.05365 |








