


ADR5041BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR5041BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5041BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5041BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5041BKSZ-REEL7 |
Description | IC VREF SHUNT 0.1% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5041BKSZ-REEL7 Models |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 3.2µVrms |
Series | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.95600 | €9.56 |
| 25 | €0.86800 | €21.70 |
| 100 | €0.77050 | €77.05 |
| 250 | €0.72412 | €181.03 |
| 500 | €0.69614 | €348.07 |
| 1 000 | €0.68918 | €689.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.64464 | €1,933.92 |
| 6 000 | €0.63072 | €3,784.32 |
| 9 000 | €0.62375 | €5,613.75 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.64405 |











