



ADP7157ACPZ-04-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7157ACPZ-04-R7TR-ND - Tape & Reel (TR) 505-ADP7157ACPZ-04-R7CT-ND - Cut Tape (CT) 505-ADP7157ACPZ-04-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7157ACPZ-04-R7 |
Description | IC REG LIN POS ADJ 1.2A 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7157ACPZ-04-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 82dB ~ 55dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 10-VFDFN Exposed Pad, CSP |
Voltage - Output (Max) | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage Dropout (Max) 0.17V @ 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.97000 | €7.97 |
| 10 | €6.20300 | €62.03 |
| 25 | €5.76000 | €144.00 |
| 100 | €5.27300 | €527.30 |
| 250 | €5.17540 | €1,293.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €4.72807 | €7,092.10 |
| Unit Price without VAT: | €7.97000 |
|---|---|
| Unit Price with VAT: | €10.00235 |












