


ADP194ACBZ-R7 | |
|---|---|
DigiKey Part Number | ADP194ACBZ-R7TR-ND - Tape & Reel (TR) ADP194ACBZ-R7CT-ND - Cut Tape (CT) ADP194ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP194ACBZ-R7 |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 4-WLCSP (0.74x0.74) |
Datasheet | Datasheet |
EDA/CAD Models | ADP194ACBZ-R7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 55mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-WLCSP (0.74x0.74) |
Interface On/Off | Package / Case |
Voltage - Load 1.1V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.79000 | €7.90 |
| 25 | €0.71440 | €17.86 |
| 100 | €0.63230 | €63.23 |
| 250 | €0.59304 | €148.26 |
| 500 | €0.56934 | €284.67 |
| 1 000 | €0.55915 | €559.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.52577 | €1,577.31 |
| 6 000 | €0.51398 | €3,083.88 |
| 9 000 | €0.50808 | €4,572.72 |
| 15 000 | €0.50154 | €7,523.10 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.36795 |

