


ADP190ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP190ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP190ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP190ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP190ACBZ-R7 |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | ADP190ACBZ-R7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-WLCSP (0.76x0.76) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.1V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.82300 | €8.23 |
| 25 | €0.74560 | €18.64 |
| 100 | €0.66000 | €66.00 |
| 250 | €0.61932 | €154.83 |
| 500 | €0.59476 | €297.38 |
| 1 000 | €0.58516 | €585.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.54959 | €1,648.77 |
| 6 000 | €0.53737 | €3,224.22 |
| 9 000 | €0.53125 | €4,781.25 |
| 15 000 | €0.52447 | €7,867.05 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.41815 |

