
ADM3232EARNZ | |
|---|---|
DigiKey Part Number | 505-ADM3232EARNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3232EARNZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3232EARNZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.11000 | €3.11 |
| 10 | €2.34300 | €23.43 |
| 48 | €2.04104 | €97.97 |
| 144 | €1.89597 | €273.02 |
| 288 | €1.82503 | €525.61 |
| 528 | €1.77335 | €936.33 |
| 1 008 | €1.72712 | €1,740.94 |
| 2 544 | €1.67395 | €4,258.53 |
| 5 040 | €1.64268 | €8,279.11 |
| Unit Price without VAT: | €3.11000 |
|---|---|
| Unit Price with VAT: | €3.90305 |










