
ADM3232EARNZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3232EARNZ-REEL7TR-ND - Tape & Reel (TR) ADM3232EARNZ-REEL7CT-ND - Cut Tape (CT) ADM3232EARNZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3232EARNZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3232EARNZ-REEL7 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.11000 | €3.11 |
| 10 | €2.34300 | €23.43 |
| 25 | €2.15040 | €53.76 |
| 100 | €1.93920 | €193.92 |
| 250 | €1.83844 | €459.61 |
| 500 | €1.82048 | €910.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.72763 | €1,727.63 |
| 2 000 | €1.68648 | €3,372.96 |
| 3 000 | €1.66585 | €4,997.55 |
| 5 000 | €1.64301 | €8,215.05 |
| Unit Price without VAT: | €3.11000 |
|---|---|
| Unit Price with VAT: | €3.90305 |


