
ADM2795ETRWZ-EP | |
|---|---|
DigiKey Part Number | ADM2795ETRWZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADM2795ETRWZ-EP |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM2795ETRWZ-EP Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Analog Devices Inc. | Data Rate 2.5Mbps |
Series | Voltage - Supply 1.7V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.26000 | €27.26 |
| 10 | €22.06100 | €220.61 |
| 47 | €20.04340 | €942.04 |
| 141 | €19.05936 | €2,687.37 |
| 282 | €18.57780 | €5,238.94 |
| Unit Price without VAT: | €27.26000 |
|---|---|
| Unit Price with VAT: | €34.21130 |


