


ADM1066ASUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1066ASUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1066ASUZ-REEL7 |
Description | IC SUPERVISOR 12 CHANNEL 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 12 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1066ASUZ-REEL7 Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Programmable |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-TQFP (7x7) |
Type Sequencer | Base Product Number |
Number of Voltages Monitored 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €14.37312 | €7,186.56 |
| Unit Price without VAT: | €14.37312 |
|---|---|
| Unit Price with VAT: | €18.03827 |


