



ADM1066ACPZ | |
|---|---|
DigiKey Part Number | 505-ADM1066ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1066ACPZ |
Description | IC SUPERVISOR 12 CHANNEL 40LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 12 Channel 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1066ACPZ Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Programmable |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad, CSP |
DigiKey Programmable Not Verified | Supplier Device Package 40-LFCSP-VQ (6x6) |
Type Sequencer | Base Product Number |
Number of Voltages Monitored 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.79000 | €21.79 |
| 10 | €17.51400 | €175.14 |
| 47 | €15.85362 | €745.12 |
| 141 | €15.04355 | €2,121.14 |
| 282 | €14.64713 | €4,130.49 |
| 517 | €14.35845 | €7,423.32 |
| Unit Price without VAT: | €21.79000 |
|---|---|
| Unit Price with VAT: | €27.34645 |


