



ADIS16210CMLZ | |
|---|---|
DigiKey Part Number | 505-ADIS16210CMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16210CMLZ |
Description | IMU ACCEL/INCLINE SPI 15ML |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±180° X, Y, Z Axis 50Hz Bandwidth Module |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16210CMLZ Models |
Category | Bandwidth 50Hz |
Manufacturer Analog Devices Inc. | Voltage Rating 3 V ~ 3.6 V |
Series | Output Type Digital |
Packaging Box | Interface SPI |
Part Status Active | Package / Case Module |
Axis X, Y, Z | Operating Temperature -40°C ~ 125°C (TA) |
Measuring Range ±180° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €347.05000 | €347.05 |
| 5 | €326.66400 | €1,633.32 |
| 10 | €319.05900 | €3,190.59 |
| 25 | €309.95160 | €7,748.79 |
| Unit Price without VAT: | €347.05000 |
|---|---|
| Unit Price with VAT: | €435.54775 |














