Parametric Equivalent
Parametric Equivalent

ADG918BRMZ-REEL | |
|---|---|
DigiKey Part Number | ADG918BRMZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG918BRMZ-REEL |
Description | IC RF SWITCH SPDT 2GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2 GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG918BRMZ-REEL Models |
Category | Test Frequency 1GHz |
Manufacturer Analog Devices Inc. | P1dB 17dBm |
Packaging Tape & Reel (TR) | IIP3 36dBm |
Part Status Active | Voltage - Supply 1.65V ~ 2.75V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency Range 0Hz ~ 2GHz | Supplier Device Package 8-MSOP |
Isolation 37dB | Base Product Number |
Insertion Loss 0.8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG918BRMZ-500RL7 | Analog Devices Inc. | 1 305 | ADG918BRMZ-500RL7CT-ND | €4.04000 | Parametric Equivalent |
| ADG918BRMZ-REEL7 | Analog Devices Inc. | 1 124 | ADG918BRMZ-REEL7CT-ND | €4.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.23534 | €6,706.02 |
| Unit Price without VAT: | €2.23534 |
|---|---|
| Unit Price with VAT: | €2.80535 |


