
ADG1636BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1636BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1636BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1636BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1636BCPZ-REEL7 |
Description | IC SWITCH SPDTX2 1.1OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1.1Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1636BCPZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 95ns, 161ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 150pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 65pF, 120pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.1Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 30mOhm | Package / Case 16-VQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 3.3V ~ 16V | Supplier Device Package 16-LFCSP-VQ (4x4) |
Voltage - Supply, Dual (V±) ±3.3V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.31000 | €5.31 |
| 10 | €4.07700 | €40.77 |
| 25 | €3.76760 | €94.19 |
| 100 | €3.42710 | €342.71 |
| 250 | €3.30288 | €825.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €3.04633 | €4,569.49 |
| Unit Price without VAT: | €5.31000 |
|---|---|
| Unit Price with VAT: | €6.66405 |











