


ADAU1977WBCPZ | |
|---|---|
DigiKey Part Number | 505-ADAU1977WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1977WBCPZ |
Description | IC ADC/AUDIO 24BIT 192K 40LFCSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2C, SPI 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1977WBCPZ Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type ADC, Audio | Grade Automotive |
Number of Channels 4 | Package / Case 40-WFQFN Exposed Pad, CSP |
Resolution (Bits) 24 b | Supplier Device Package 40-LFCSP-WQ (6x6) |
Sampling Rate (Per Second) 192k | Base Product Number |
Data Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.63000 | €9.63 |
| 10 | €7.53900 | €75.39 |
| 25 | €7.01520 | €175.38 |
| 117 | €6.38803 | €747.40 |
| 351 | €6.08114 | €2,134.48 |
| 585 | €5.96771 | €3,491.11 |
| 1 053 | €5.85576 | €6,166.12 |
| Unit Price without VAT: | €9.63000 |
|---|---|
| Unit Price with VAT: | €12.08565 |





