
ADA4627-1ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4627-1ARZ-R7TR-ND - Tape & Reel (TR) ADA4627-1ARZ-R7CT-ND - Cut Tape (CT) ADA4627-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4627-1ARZ-R7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4627-1ARZ-R7 Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Last Time Buy | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 84V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 19 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 120 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA132UA | Texas Instruments | 69 | INA132UA-ND | €3.24000 | Similar |
| INA132UA/2K5 | Texas Instruments | 5 042 | 296-38948-1-ND | €2.89000 | Similar |
| INA154U | Texas Instruments | 244 | INA154U-ND | €4.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.27000 | €9.27 |
| 10 | €7.25000 | €72.50 |
| 25 | €6.74360 | €168.59 |
| 100 | €6.18710 | €618.71 |
| 250 | €6.11164 | €1,527.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €5.63061 | €5,630.61 |
| Unit Price without VAT: | €9.27000 |
|---|---|
| Unit Price with VAT: | €11.63385 |




