
ADA4084-2ARMZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4084-2ARMZ-RLTR-ND - Tape & Reel (TR) 505-ADA4084-2ARMZ-RLCT-ND - Cut Tape (CT) 505-ADA4084-2ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-2ARMZ-RL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-2ARMZ-RL Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 625µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 15.9 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 13.9 MHz | Base Product Number |
Current - Input Bias 140 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-2ARMZ | Analog Devices Inc. | 2 725 | 505-ADA4084-2ARMZ-ND | €8.08000 | Parametric Equivalent |
| ADA4084-2ARMZ-R7 | Analog Devices Inc. | 1 571 | 505-ADA4084-2ARMZ-R7CT-ND | €8.08000 | Parametric Equivalent |
| LM7322MM/NOPB | Texas Instruments | 3 752 | LM7322MM/NOPBCT-ND | €3.02000 | Similar |
| LM7322MME/NOPB | Texas Instruments | 2 690 | 296-LM7322MME/NOPBCT-ND | €2.48000 | Similar |
| LM7332MM/NOPB | Texas Instruments | 188 | LM7332MM/NOPBCT-ND | €2.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.08000 | €8.08 |
| 10 | €6.29100 | €62.91 |
| 25 | €5.84240 | €146.06 |
| 100 | €5.34940 | €534.94 |
| 250 | €5.25340 | €1,313.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €4.71227 | €14,136.81 |
| Unit Price without VAT: | €8.08000 |
|---|---|
| Unit Price with VAT: | €10.14040 |


