
ADA4000-2ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4000-2ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4000-2ARZ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4000-2ARZ Models |
Category | Current - Supply 1.35mA (x2 Channels) |
Mfr | Current - Output / Channel 28 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.84000 | €3.84 |
| 10 | €2.91300 | €29.13 |
| 98 | €2.42888 | €238.03 |
| 196 | €2.33352 | €457.37 |
| 294 | €2.28578 | €672.02 |
| 588 | €2.21578 | €1,302.88 |
| 1 078 | €2.16478 | €2,333.63 |
| 2 548 | €2.10580 | €5,365.58 |
| Unit Price without VAT: | €3.84000 |
|---|---|
| Unit Price with VAT: | €4.81920 |







