Parametric Equivalent
Parametric Equivalent



AD9739BBCZRL | |
|---|---|
DigiKey Part Number | AD9739BBCZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9739BBCZRL |
Description | IC DAC 14BIT 160-CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9739BBCZRL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.7V ~ 1.9V, 3.1V ~ 3.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.7V ~ 1.9V, 3.1V ~ 3.5V |
Part Status Active | INL/DNL (LSB) ±1.3, ±0.8 |
Number of Bits 14 | Architecture Quad-Switch |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 13ns (Typ) | Package / Case 160-LFBGA, CSPBGA |
Output Type Current - Unbuffered | Supplier Device Package 160-CSPBGA (12x12) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9739BBC | Analog Devices Inc. | 0 | 505-AD9739BBC-ND | €0.00000 | Parametric Equivalent |
| AD9739BBCRL | Analog Devices Inc. | 0 | AD9739BBCRLTR-ND | €0.00000 | Parametric Equivalent |
| AD9739BBCZ | Analog Devices Inc. | 36 | AD9739BBCZ-ND | €106.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €75.48224 | €113,223.36 |
| Unit Price without VAT: | €75.48224 |
|---|---|
| Unit Price with VAT: | €94.73021 |


