


AD9544BCPZ | |
|---|---|
DigiKey Part Number | 505-AD9544BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9544BCPZ |
Description | IC CLOCK SYNCHRONIZER 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 2.4GHz 2 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9544BCPZ Models |
Category | Ratio - Input:Output 4:10 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 2.4GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Synchronizer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Differential or Single-Ended | Package / Case 48-WFQFN Exposed Pad, CSP |
Output CML, HCSL, LVDS or Single-Ended | Supplier Device Package 48-LFCSP (7x7) |
Number of Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.83000 | €27.83 |
| 10 | €22.52300 | €225.23 |
| 34 | €20.82676 | €708.11 |
| 102 | €19.72833 | €2,012.29 |
| 272 | €18.99673 | €5,167.11 |
| Unit Price without VAT: | €27.83000 |
|---|---|
| Unit Price with VAT: | €34.92665 |

