
AD8630ARZ | |
|---|---|
DigiKey Part Number | 505-AD8630ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8630ARZ |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8630ARZ Models |
Category | Current - Input Bias 30 pA |
Mfr | Voltage - Input Offset 1 µV |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 2.5 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.76000 | €7.76 |
| 10 | €6.02700 | €60.27 |
| 56 | €5.29679 | €296.62 |
| 112 | €5.08884 | €569.95 |
| 280 | €4.86943 | €1,363.44 |
| 504 | €4.75562 | €2,396.83 |
| 1 008 | €4.64348 | €4,680.63 |
| Unit Price without VAT: | €7.76000 |
|---|---|
| Unit Price with VAT: | €9.73880 |





