
AD8630ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8630ARZ-REEL7TR-ND - Tape & Reel (TR) AD8630ARZ-REEL7CT-ND - Cut Tape (CT) AD8630ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8630ARZ-REEL7 |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8630ARZ-REEL7 Models |
Category | Current - Input Bias 30 pA |
Mfr | Voltage - Input Offset 1 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 2.5 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.76000 | €7.76 |
| 10 | €6.02700 | €60.27 |
| 25 | €5.59560 | €139.89 |
| 100 | €5.12020 | €512.02 |
| 250 | €5.01932 | €1,254.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €4.64466 | €4,644.66 |
| Unit Price without VAT: | €7.76000 |
|---|---|
| Unit Price with VAT: | €9.73880 |


