
AD8611ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8611ARMZ-REELTR-ND - Tape & Reel (TR) AD8611ARMZ-REELCT-ND - Cut Tape (CT) AD8611ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8611ARMZ-REEL |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8611ARMZ-REEL Models |
Category | Current - Input Bias (Max) 6µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 10mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 85dB CMRR, 73dB PSRR |
Part Status Active | Propagation Delay (Max) 5.5ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Complementary, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 5V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.90000 | €5.90 |
| 10 | €4.53900 | €45.39 |
| 25 | €4.20000 | €105.00 |
| 100 | €3.82690 | €382.69 |
| 250 | €3.70596 | €926.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €3.34474 | €10,034.22 |
| Unit Price without VAT: | €5.90000 |
|---|---|
| Unit Price with VAT: | €7.40450 |



