CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8606ARMZ-REEL

DigiKey Part Number
505-AD8606ARMZ-REELTR-ND - Tape & Reel (TR)
505-AD8606ARMZ-REELCT-ND - Cut Tape (CT)
505-AD8606ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8606ARMZ-REEL
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8606ARMZ-REEL Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
1mA (x2 Channels)
Series
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
5V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4661-2ARMZ-RLAnalog Devices Inc.8 150ADA4661-2ARMZ-RLCT-ND€3.66000Similar
LTC6078ACMS8#PBFAnalog Devices Inc.463505-LTC6078ACMS8#PBF-ND€6.42000Similar
LTC6078AIMS8#PBFAnalog Devices Inc.84505-LTC6078AIMS8#PBF-ND€7.27000Similar
LTC6078AIMS8#TRPBFAnalog Devices Inc.832505-LTC6078AIMS8#TRPBFCT-ND€7.27000Similar
LTC6078CMS8#PBFAnalog Devices Inc.2 442505-LTC6078CMS8#PBF-ND€4.48000Similar
In-Stock: 2 375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.54000€4.54
10€3.46000€34.60
25€3.19120€79.78
100€2.89560€289.56
250€2.76972€692.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€2.51337€7,540.11
Manufacturers Standard Package
Unit Price without VAT:€4.54000
Unit Price with VAT:€5.69770