
AD8418WBRMZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8418WBRMZ-RLTR-ND - Tape & Reel (TR) 505-AD8418WBRMZ-RLCT-ND - Cut Tape (CT) 505-AD8418WBRMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8418WBRMZ-RL |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8418WBRMZ-RL Models |
Category | Current - Supply 2.6mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 250 kHz | Supplier Device Package 8-MSOP |
Voltage - Input Offset 200 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.32800 | €23.28 |
| 25 | €2.13640 | €53.41 |
| 100 | €1.92600 | €192.60 |
| 250 | €1.82580 | €456.45 |
| 500 | €1.80748 | €903.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.65420 | €4,962.60 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.87795 |












