Current Sense Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8418AWBRMZ

DigiKey Part Number
505-AD8418AWBRMZ-ND
Manufacturer
Manufacturer Product Number
AD8418AWBRMZ
Description
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8418AWBRMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.1mA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tube
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
250 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
130 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€3.39000€3.39
10€2.56000€25.60
50€2.22700€111.35
100€2.12390€212.39
250€2.01508€503.77
500€1.94950€974.75
1 000€1.89552€1,895.52
2 500€1.83855€4,596.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.39000
Unit Price with VAT:€4.25445