
AD8230YRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8230YRZ-REEL7TR-ND - Tape & Reel (TR) AD8230YRZ-REEL7CT-ND - Cut Tape (CT) AD8230YRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8230YRZ-REEL7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8230YRZ-REEL7 Models |
Category | Current - Supply 3.2mA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-SOIC |
Current - Input Bias 150 pA | Base Product Number |
Voltage - Input Offset 20 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.82000 | €8.82 |
| 10 | €6.88700 | €68.87 |
| 25 | €6.40280 | €160.07 |
| 100 | €5.87030 | €587.03 |
| 250 | €5.78652 | €1,446.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €5.33754 | €5,337.54 |
| Unit Price without VAT: | €8.82000 |
|---|---|
| Unit Price with VAT: | €11.06910 |

