12 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 10-MSOP
Analog Devices nanoDAC+ Family | Digi-Key Daily
High Speed Converters by Analog Devices

AD5691RBRMZ-RL7

DigiKey Part Number
505-AD5691RBRMZ-RL7TR-ND - Tape & Reel (TR)
505-AD5691RBRMZ-RL7CT-ND - Cut Tape (CT)
505-AD5691RBRMZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5691RBRMZ-RL7
Description
IC DAC 12BIT 10-MSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5691RBRMZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Settling Time
7µs
Supplier Device Package
10-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.39000€5.39
10€4.13600€41.36
25€3.82320€95.58
100€3.47880€347.88
250€3.35488€838.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€3.13404€3,134.04
2 000€3.06697€6,133.94
Manufacturers Standard Package
Unit Price without VAT:€5.39000
Unit Price with VAT:€6.76445