


AD5544BRSZ | |
|---|---|
DigiKey Part Number | 505-AD5544BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5544BRSZ |
Description | IC DAC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5544BRSZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 900ns (Typ) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.98000 | €57.98 |
| 10 | €47.99200 | €479.92 |
| 25 | €45.49760 | €1,137.44 |
| 100 | €42.75640 | €4,275.64 |
| Unit Price without VAT: | €57.98000 |
|---|---|
| Unit Price with VAT: | €72.76490 |





