


AD5445YRUZ | |
|---|---|
DigiKey Part Number | 505-AD5445YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5445YRUZ |
Description | IC DAC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5445YRUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), -1/+2 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 120ns | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-TSSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.48000 | €9.48 |
| 10 | €7.42300 | €74.23 |
| 75 | €6.43933 | €482.95 |
| 150 | €6.21067 | €931.60 |
| 300 | €6.02243 | €1,806.73 |
| 525 | €5.89505 | €3,094.90 |
| 1 050 | €5.76270 | €6,050.84 |
| Unit Price without VAT: | €9.48000 |
|---|---|
| Unit Price with VAT: | €11.89740 |










