
MAX4581CSE+T | |
|---|---|
DigiKey Part Number | 175-MAX4581CSE+TTR-ND - Tape & Reel (TR) 175-MAX4581CSE+TCT-ND - Cut Tape (CT) 175-MAX4581CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4581CSE+T |
Description | IC MUX 8:1 80OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4581CSE+T Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4pF, 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -78dB @ 1MHz |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C (TA) |
On-State Resistance (Max) 80Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.43000 | €3.43 |
| 10 | €2.59000 | €25.90 |
| 25 | €2.38080 | €59.52 |
| 100 | €2.15020 | €215.02 |
| 250 | €2.04028 | €510.07 |
| 500 | €2.02854 | €1,014.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.86191 | €4,654.77 |
| Unit Price without VAT: | €3.43000 |
|---|---|
| Unit Price with VAT: | €4.30465 |

