
MAX14523AATA+T | |
|---|---|
DigiKey Part Number | MAX14523AATA+TTR-ND - Tape & Reel (TR) MAX14523AATA+TCT-ND - Cut Tape (CT) MAX14523AATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14523AATA+T |
Description | IC CURRENT SWITCH 10% 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator Adjustable 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14523AATA+T Models |
Category | Current - Output Adjustable |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WDFN Exposed Pad |
Function Current Switch | Supplier Device Package 8-TDFN (3x3) |
Accuracy ±10% | Base Product Number |
Voltage - Input 1.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.71000 | €6.71 |
| 10 | €5.19100 | €51.91 |
| 25 | €4.81040 | €120.26 |
| 100 | €4.39190 | €439.19 |
| 250 | €4.27812 | €1,069.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.86895 | €9,672.38 |
| Unit Price without VAT: | €6.71000 |
|---|---|
| Unit Price with VAT: | €8.42105 |





