
MAX11128ATI/V+ | |
|---|---|
DigiKey Part Number | 505-MAX11128ATI/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11128ATI/V+ |
Description | IC ADC 12BIT 28-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11128ATI/V+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.5V ~ 3.6V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 16 | Package / Case 28-WFQFN Exposed Pad |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 28-TQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.95000 | €14.95 |
| 10 | €11.86900 | €118.69 |
| 60 | €10.52817 | €631.69 |
| 120 | €10.16550 | €1,219.86 |
| 300 | €9.78260 | €2,934.78 |
| 540 | €9.58413 | €5,175.43 |
| Unit Price without VAT: | €14.95000 |
|---|---|
| Unit Price with VAT: | €18.76225 |

