I/O Expander 9 I2C 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS4520E+TRL

DigiKey Part Number
175-DS4520E+TRLTR-ND - Tape & Reel (TR)
175-DS4520E+TRLCT-ND - Cut Tape (CT)
175-DS4520E+TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS4520E+TRL
Description
IC XPNDR 400KHZ I2C 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
I/O Expander 9 I2C 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS4520E+TRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output Source/Sink
12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
9
Mounting Type
Surface Mount
Interface
I2C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Interrupt Output
No
Supplier Device Package
16-TSSOP
Features
EEPROM, POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.03000€5.03
10€3.85200€38.52
25€3.55720€88.93
100€3.23300€323.30
250€3.10784€776.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€2.90871€2,908.71
2 000€2.84562€5,691.24
3 000€2.81401€8,442.03
Manufacturers Standard Package
Unit Price without VAT:€5.03000
Unit Price with VAT:€6.31265