
ZN0201600021 | |
|---|---|
DigiKey Part Number | 889-ZN0201600021TR-ND - Tape & Reel (TR) 889-ZN0201600021CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | ZN0201600021 |
Description | CONN SOCKET 16-20AWG SILVR CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Tuchel Industrial | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Tin Bronze |
Part Status Active | Contact Finish Silver |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.71000 | €7.10 |
| 25 | €0.66560 | €16.64 |
| 50 | €0.63360 | €31.68 |
| 100 | €0.60330 | €60.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.57450 | €114.90 |
| 400 | €0.54705 | €218.82 |
| 600 | €0.53162 | €318.97 |
| 1 000 | €0.51278 | €512.78 |
| 1 400 | €0.50075 | €701.05 |
| 2 000 | €0.48831 | €976.62 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |

















