


ST0626-41-302-B | |
|---|---|
DigiKey Part Number | 115-ST0626-41-302-B-ND |
Manufacturer | |
Manufacturer Product Number | ST0626-41-302-B |
Description | IP 67 SINGLE BAND EXTERNAL RF AN |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRa, LPWAN, RFID, Sigfox Whip, Straight N Type |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol RF | Return Loss -14dB |
Packaging Box | Gain 2.2dBi |
Part Status Active | Power - Max 200 W |
RF Family/Standard General ISM, Lora | Termination N Type |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 868MHz | Height (Max) 9.472" (240.60mm) |
Frequency Range 863MHz ~ 873MHz | Applications IoT, LoRa, LPWAN, RFID, Sigfox |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.01000 | €70.01 |
| Unit Price without VAT: | €70.01000 |
|---|---|
| Unit Price with VAT: | €87.86255 |















