Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-1F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-1F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-1F |
Description | DSUB CONN,STRAIGHT, PLUG, CADMIU |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Yellow Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-41F | Amphenol Positronic | 0 | 4306-M24308/2-41F-ND | €48.93680 | Parametric Equivalent |
| M24308/2-41Z | Amphenol Positronic | 0 | 4306-M24308/2-41Z-ND | €48.93680 | Parametric Equivalent |
| M24308/24-101 | Amphenol Positronic | 0 | 4306-M24308/24-101-ND | €104.44600 | Parametric Equivalent |
| M24308/24-107 | Amphenol Positronic | 0 | 4306-M24308/24-107-ND | €90.35360 | Parametric Equivalent |
| M24308/24-113 | Amphenol Positronic | 0 | 4306-M24308/24-113-ND | €106.52720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | €15.16558 | €652.12 |
| Unit Price without VAT: | €15.16558 |
|---|---|
| Unit Price with VAT: | €19.03280 |


