
SFW16R-1STE9LF | |
|---|---|
DigiKey Part Number | 609-SFW16R-1STE9LFTR-ND - Tape & Reel (TR) 609-SFW16R-1STE9LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFW16R-1STE9LF |
Description | CONN FFC FPC BOTTOM 16POS 1MM RA |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW16R-1STE9LF Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.58800 | €5.88 |
| 25 | €0.55160 | €13.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.28778 | €143.89 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |

