



43-01032 | |
|---|---|
DigiKey Part Number | 626-1479-ND |
Manufacturer | |
Manufacturer Product Number | 43-01032 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -30°C ~ 85°C |
Termination Solder | Contact Material Copper Zinc |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.21000 | €10.21 |
| 10 | €8.67500 | €86.75 |
| 30 | €8.02733 | €240.82 |
| 50 | €7.74300 | €387.15 |
| 100 | €7.37350 | €737.35 |
| 250 | €6.91208 | €1,728.02 |
| 500 | €6.58248 | €3,291.24 |
| 1 000 | €6.26869 | €6,268.69 |
| Unit Price without VAT: | €10.21000 |
|---|---|
| Unit Price with VAT: | €12.81355 |

