



320X12549X | |
|---|---|
DigiKey Part Number | 626-1088-ND |
Manufacturer | |
Manufacturer Product Number | 320X12549X |
Description | DSUB GENDER CHANGER DB37M DB37M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Male To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Amphenol CONEC | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Gender Changer | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Convert To (Adapter End) D-Sub, 37 Pin Male | Voltage Rating 125 V |
Convert From (Adapter End) D-Sub, 37 Pin Male | Current Rating (Amps) 7.5 A |
Number of Rows 2 | Housing Color Yellow |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Features Grounding Indents | Base Product Number |
Shell Material, Finish Steel, Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.17000 | €6.17 |
| 10 | €5.24300 | €52.43 |
| 40 | €4.75425 | €190.17 |
| 80 | €4.52713 | €362.17 |
| 120 | €4.39942 | €527.93 |
| 280 | €4.14421 | €1,160.38 |
| 520 | €3.96721 | €2,062.95 |
| 1 000 | €3.78846 | €3,788.46 |
| Unit Price without VAT: | €6.17000 |
|---|---|
| Unit Price with VAT: | €7.74335 |










