Similar
Similar




TJ0231530000G | |
|---|---|
DigiKey Part Number | 609-3797-ND |
Manufacturer | |
Manufacturer Product Number | TJ0231530000G |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 16-26 AWG |
Series | Wire Gauge or Range - mm² 0.5-1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - UL 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ0231530 | On Shore Technology Inc. | 17 983 | ED2875-ND | €1.13000 | Similar |
| OSTVD023150 | On Shore Technology Inc. | 0 | OSTVD023150-ND | €0.53538 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.42100 | €4.21 |
| 25 | €0.36680 | €9.17 |
| 50 | €0.33020 | €16.51 |
| 100 | €0.29840 | €29.84 |
| 250 | €0.26352 | €65.88 |
| 500 | €0.24228 | €121.14 |
| 2 480 | €0.20754 | €514.70 |
| 7 440 | €0.19718 | €1,467.02 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.71535 |















