Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 150 608256 24624 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 150 608256 24624 256-LFBGA
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL025YU256I7G

DigiKey Part Number
544-3392-ND
Manufacturer
Manufacturer Product Number
10CL025YU256I7G
Description
IC FPGA 150 I/O 256UBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 150 608256 24624 256-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
10CL025YU256I7G Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
608256
Mfr
Number of I/O
150
Series
Voltage - Supply
1.2V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1539
Supplier Device Package
256-UBGA (14x14)
Number of Logic Elements/Cells
24624
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€27.73000€27.73
25€26.32640€658.16
100€24.94290€2,494.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€27.73000
Unit Price with VAT:€34.80115