
AO4882 | |
|---|---|
DigiKey Part Number | 785-1317-2-ND - Tape & Reel (TR) 785-1317-1-ND - Cut Tape (CT) 785-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4882 |
Description | MOSFET 2N-CH 40V 8A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4882 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 415pF @ 20V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.69900 | €6.99 |
| 100 | €0.46070 | €46.07 |
| 500 | €0.35812 | €179.06 |
| 1 000 | €0.32507 | €325.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.28309 | €849.27 |
| 6 000 | €0.26197 | €1,571.82 |
| 9 000 | €0.25120 | €2,260.80 |
| 15 000 | €0.23911 | €3,586.65 |
| 21 000 | €0.23195 | €4,870.95 |
| 30 000 | €0.22629 | €6,788.70 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.39305 |










