Similar
Similar

AO4806 | |
|---|---|
DigiKey Part Number | 785-1056-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4806 |
Description | MOSFET 2N-CH 20V 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 17.9nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1810pF @ 10V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 14mOhm @ 9.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS6898AZ | onsemi | 4 175 | FDS6898AZCT-ND | €1.62000 | Direct |
| DMG6898LSDQ-13 | Diodes Incorporated | 10 703 | DMG6898LSDQ-13DICT-ND | €1.20000 | Similar |
| FDS6890A | onsemi | 6 063 | FDS6890ACT-ND | €1.76000 | Similar |
| FDS6898A | onsemi | 0 | FDS6898ACT-ND | €1.39000 | Similar |
| IRF8910TRPBF | Infineon Technologies | 0 | IRF8910PBFCT-ND | €1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.36255 | €1,087.65 |
| Unit Price without VAT: | €0.36255 |
|---|---|
| Unit Price with VAT: | €0.45500 |




