Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AS7C1025B-15JIN | |
|---|---|
DigiKey Part Number | 1450-1195-5-ND |
Manufacturer | |
Manufacturer Product Number | AS7C1025B-15JIN |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C1025B-15JIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C1024B-12JIN | Alliance Memory, Inc. | 0 | 1450-1190-5-ND | €0.00000 | Similar |
| AS7C1024C-12JIN | Alliance Memory, Inc. | 0 | 1450-1192-5-ND | €0.00000 | Similar |
| AS7C1025C-15JIN | Alliance Memory, Inc. | 0 | 1450-1196-5-ND | €0.00000 | Similar |
| 71024S12YGI | Renesas Electronics Corporation | 0 | 71024S12YGI-ND | €0.00000 | Similar |
| 71024S15YGI | Renesas Electronics Corporation | 0 | 800-2116-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | €5.77938 | €1,213.67 |
| Unit Price without VAT: | €5.77938 |
|---|---|
| Unit Price with VAT: | €7.25312 |



